- RS-artikelnummer:
- 123-1075
- Tillv. art.nr:
- 21033291801
- Tillverkare / varumärke:
- HARTING
33 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
427,97 kr
(exkl. moms)
534,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 427,97 kr |
5 - 24 | 415,50 kr |
25 + | 403,58 kr |
- RS-artikelnummer:
- 123-1075
- Tillv. art.nr:
- 21033291801
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Harting M12 Connector, A-Coded
From Harting, this screw coupling M12 Connectors ensures a robust and reliable connection. With A-Coding, this connector is ideal for factory automation and process control, as well as commercial electronics. This circular connector features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw On |
- RS-artikelnummer:
- 123-1075
- Tillv. art.nr:
- 21033291801
- Tillverkare / varumärke:
- HARTING