- RS-artikelnummer:
- 123-1042
- Tillv. art.nr:
- 21023591401
- Tillverkare / varumärke:
- HARTING
- RS-artikelnummer:
- 123-1042
- Tillv. art.nr:
- 21023591401
- Tillverkare / varumärke:
- HARTING
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M8 |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Screw On |