- RS-artikelnummer:
- 115-2354
- Tillv. art.nr:
- 99-0080-00-04
- Tillverkare / varumärke:
- binder
22 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
93,65 kr
(exkl. moms)
117,06 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 93,65 kr |
50 - 99 | 87,52 kr |
100 - 249 | 81,83 kr |
250 - 499 | 76,03 kr |
500 + | 70,13 kr |
- RS-artikelnummer:
- 115-2354
- Tillv. art.nr:
- 99-0080-00-04
- Tillverkare / varumärke:
- binder
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Binder Circular Connector
The Binder 711 series 4-contacts, M9 female subminiature circular connector has socket type connection. This cable mount connector has a voltage rating of 125V and a current rating of up to 3A per contact. This connector is made of polyamide with gold-plated bronze contacts. It supports a screw-on locking mechanism for sturdy mating attenuation and reliable contact.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Features and Benefits
Straight body orientation
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Internal strain relief
Wire gauge is 24AWG
Cable outlet ranges between 3mm and 4mm
Operating temperature ranges between -40°C and 85°C
Solder termination
Durability is greater than 500 mating cycles
Not shielded
Internal strain relief
Wire gauge is 24AWG
Cable outlet ranges between 3mm and 4mm
Operating temperature ranges between -40°C and 85°C
Applications
Process control
Industrial automation and instrumentation
Commercial electronics
Industrial automation and instrumentation
Commercial electronics
Certifications
IP40 rated
UL approved
UL approved
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 711 |
Voltage Rating | 125 V |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Bronze |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |