- RS-artikelnummer:
- 110-8723
- Tillv. art.nr:
- 192922-1270 / TR1412PMS1NB
- Tillverkare / varumärke:
- ITT Cannon
79 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
169,02 kr
(exkl. moms)
211,28 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 169,02 kr |
20 - 39 | 152,28 kr |
40 + | 136,97 kr |
- RS-artikelnummer:
- 110-8723
- Tillv. art.nr:
- 192922-1270 / TR1412PMS1NB
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
QM Range Plastic Circular
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | Trident Ringlock |
Voltage Rating | 250 V |
Housing Material | Polymer |
Contact Plating | Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
- RS-artikelnummer:
- 110-8723
- Tillv. art.nr:
- 192922-1270 / TR1412PMS1NB
- Tillverkare / varumärke:
- ITT Cannon