- RS-artikelnummer:
- 915-5815
- Tillv. art.nr:
- UTL1122G1W5S
- Tillverkare / varumärke:
- Souriau
Denna produkt har utgått
- RS-artikelnummer:
- 915-5815
- Tillv. art.nr:
- UTL1122G1W5S
- Tillverkare / varumärke:
- Souriau
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Souriau UTL Series Waterproof Connectors
These UTL Series connectors are the latest edition to the Souriau Trim Trio range. The UTL range of connectors offer full IP68/69K rating, UV resistance and UL/IEC compliance. Plastic bodied circular connectors featuring a stainless latch and a key hole coupling system to enable blind mating with an audible click. These durable UTL connectors, being fully waterproof, can be used whilst underwater and be cleaned with a high pressure water hose.
Features and Benefits
Thermoplastic housing with stainless latch
IP68/69K rated
UL 94 5VA flammability rating
Salt spray resistance up to 1000 hours
Fluid resistance, gas and oil, mineral oil, acid bath
Up to 1000 mating cycles
Blind mating with audible click
Rated current 16A
IP68/69K rated
UL 94 5VA flammability rating
Salt spray resistance up to 1000 hours
Fluid resistance, gas and oil, mineral oil, acid bath
Up to 1000 mating cycles
Blind mating with audible click
Rated current 16A
Application Information
Souriau UTL series connectors are a versatile range of circular connectors suitable for many applications such as building automation and control systems, energy and power, telecoms and medical amongst many others.
Souriau UTL Series Connectors
Souriau UTL series power connectors, offered in male and female plugs and receptacles, are a versatile plastic connector system suitable for many interior and exterior power connector applications. These Souriau UTL series power connectors feature a key shape coupling and latching system for easy mating and are designed to be over-moulded easily to prevent tampering.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | In-line |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTL |
Body Orientation | Straight |
Voltage Rating | 48.0 V |
Mating Type | Latch Lock |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -40.0°C |
- RS-artikelnummer:
- 915-5815
- Tillv. art.nr:
- UTL1122G1W5S
- Tillverkare / varumärke:
- Souriau