Molex 172890 Series Male Panel Mount Connector, 17 contacts Plug

  • RS-artikelnummer 906-4533
  • Tillv. art.nr 172890-1710
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Medispec Disposable Medical Plastic Connector (MPC)

From Molex, this MediSpec single-use MPC Connector is specially designed to meet the high standards required for use with medical devices, while still providing a quick and convenient connection. The MediSpec Medical Plastic Circular connector utilizes Molex’s LHF contact system, ensuring a simple push pull mating interface that is reliable and durable.

Constructed from lightweight plastic, the medical grade housing of this MPC connector is designed to withstand medical industry sterilization processes, such as gamma, EtO, autoclave, and chemical.

This disposable MDC connector has a polycarbonate shell, and is designed for single-use applications.

Features and Benefits:
• Factory Sealed Contact Interface
• Suitable for use with a wide range of medical equipment applications
• 1.6A Current rating for Signal Contact
• 10A Current Rating for Power Contact

Molex MediSpec MPC (Medical Plastic Circular) Interconnect System

MediSpec MPC (Medical Plastic Circular) interconnect system designed to meet the stringent requirements of medical device users. These MediSpec circular connectors have lightweight plastic housings made from Medical Grade PPSU which withstands medical industry sterilization processes including autoclave, Ethylene oxide, gamma and chemical. Disposable versions are available with polycarbonate housings. These MediSpec medical plastic circular connectors are available in two diameter sizes making them ideal for use in a wide range of medical equipment applications. D1 diameter size accepts up to 8 circuits and D2 diameter size accepts up to 17 circuits.

Specifikationer
Attribute Value
Number of Contacts 17
Mounting Type Panel Mount
Plug/Socket Plug
Termination Method Solder
Current Rating 1.6A
IP Rating IP50
Contact Gender Male
Voltage Rating 300 V ac
Body Orientation Straight
Series 172890
Housing Material PC
Denna produkt har utgått
Related Products
These Brad® Mini-Change® A-Size, male, straight, external thread ...
Description:
These Brad® Mini-Change® A-Size, male, straight, external thread Receptacles with Leads are front panel mount type. Male Contacts have a low resistance designPG13.5 mounting thread.
Extract real-time data from the manufacturing floor to ...
Description:
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad ® Industrial Ethernet Solutions. Production downtime causes major revenue loss and is a source of concern in factory automation plants.IP67 sealed interface provides reliable connectivity in ...
The panel mount dimensions are such that mounting ...
Description:
The panel mount dimensions are such that mounting interchangeability is possible with MIL-C-5015 connector sizes (see Compatibility table). The plugs may be front or rear mounted, with a maximum of 4mm panel thickness. Contacts are rear insert, and are held ...
Lemo M series panel mount circular socket connectors, ...
Description:
Lemo M series panel mount circular socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with ...