From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate.
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Connector Size | Miniature |
Termination Method | Solder |
Current Rating | 7.5A |
Contact Gender | Female |
Voltage Rating | 600 V ac |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 165 |
Housing Material | Aluminium |