- RS-artikelnummer:
- 851-0448
- Tillv. art.nr:
- UTS71823P
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Denna produkt har utgått
- RS-artikelnummer:
- 851-0448
- Tillv. art.nr:
- UTS71823P
- Tillverkare / varumärke:
- Souriau Sunbank by Eaton
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
Screw Termination Jam Nut Receptacle
Souriau's UTS series with screw termination contacts combines Extreme sealing performance, rapid and secure connector mating with the ease of wire termination. It requires no special skills or tools. Only a standard screw driver is needed to fit the wires to the contacts making it user-friendly and suitable for any field installation.
Features & Benefits
Part of the TRIM TRIO™ interconnection system
Dynamic IP68/69K water protection
Rapid and secure mating
High salt spray resistance
Male connectors have a grounding contact
RoHS compliant
Souriau UTS
Specifikationer
Attribute | Value |
---|---|
Termination Method | Crimp |
Series | UTS |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Mounting Type | Panel Mount |