Molex 120070 Series M12 Male Cable Mount Connector, 4 contacts Socket

  • RS-artikelnummer 822-1993
  • Tillv. art.nr 120070-0184
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles

Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)

IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated

Note

Wire Type:
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9

BRAD - M12

Specifikationer
Attribute Value
Number of Contacts 4
Plug/Socket Socket
Mounting Type Cable Mount
Connector Size M12
Termination Method Crimp
Current Rating 4A
IP Rating IP67
Contact Gender Male
Voltage Rating 250 V ac/dc
Mating Type Threaded
Body Orientation Straight
Series 120070
Housing Material Aluminium
Tillfälligt slut i lager – restorder för leverans 2020-03-06
Pris (ex. moms) Each
158,37 kr
(exkl. moms)
197,96 kr
(inkl. moms)
Enheter
Per unit
1 - 4
158,37 kr
5 - 9
155,20 kr
10 - 24
152,22 kr
25 +
149,14 kr
Related Products
LEMO quality, durability and characteristics are designed into ...
Description:
LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight ...
The LEMO T Series range are small diameter ...
Description:
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or ...
Modern Railway networks and industrial engineering connections are ...
Description:
Modern Railway networks and industrial engineering connections are all about speed and reliability. If it were the data transmission speed, the assembly time, avoiding network interruptions and automation or reducing cost of service, all are equally important. This full metal ...
From Souriau, this UTG Metalok Bantam Series connector ...
Description:
From Souriau, this UTG Metalok Bantam Series connector features a spring-loaded metal bayonet ring that ensures easy, reliable and durable mating attenuation. Flammability rating UL94V0 2 VDE 0110 Group C versions 3 and 7 waysMoulded keyways ensure error free matingStandard ...