Amphenol Industrial Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP67, Ceres Series
- RS-artikelnummer:
- 811-4194
- Tillv. art.nr:
- AU-06BMMA-LL7001
- Tillverkare / varumärke:
- Amphenol Industrial
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
63,34 kr
(exkl. moms)
79,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 63,34 kr |
- RS-artikelnummer:
- 811-4194
- Tillv. art.nr:
- AU-06BMMA-LL7001
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
Produktdetaljer
Amphenol LTW Mini Male Cable Mount Connectors, Male Contacts
Amphenol LTW mini size bayonet locking male gender cable mount connectors in male contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.
IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
Rated at 2A
Solder contacts
2 point bayonet lock
Approvals
UL Recognised
Amphenol LTW Series Connectors
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | Ceres |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 811-4194
- Tillv. art.nr:
- AU-06BMMA-LL7001
- Tillverkare / varumärke:
- Amphenol Industrial