- RS-artikelnummer:
- 807-2882
- Tillv. art.nr:
- 99-0433-500-05
- Tillverkare / varumärke:
- binder
54 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
168,69 kr
(exkl. moms)
210,86 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 168,69 kr |
5 - 24 | 160,27 kr |
25 - 49 | 151,63 kr |
50 + | 143,10 kr |
- RS-artikelnummer:
- 807-2882
- Tillv. art.nr:
- 99-0433-500-05
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12 A Coded Panel Mount Connectors, 713/763 Series
Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.
IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0 A, 8.0A |
Series | 713 |
Body Orientation | Straight |
Coding | A |
Voltage Rating | 125 V |
Mating Type | Threaded |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |