Hirose HR10 Series Micro Male Panel Mount Connector, 4 contacts Socket

  • RS-artikelnummer 790-5173
  • Tillv. art.nr HR10G-7R-4P(73)
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Hirose Push-Pull HR10G Shielded Connectors

The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations

Features and Benefits

• Simplified layout for limited space
• Polarisation
• Connector pin protection
• High density
• No screw wiring or mounting
• Matte finish enhancing appearance

Applications:

• Small size electronic equipment
• Portable electronic equipment

Specifikationer
Attribute Value
Number of Contacts 4
Mounting Type Panel Mount
Plug/Socket Socket
Connector Size Micro
Termination Method Solder
Shell Size 7
Current Rating 2A
Contact Gender Male
Voltage Rating 100 V ac
Mating Type Push-Pull
Body Orientation Straight
Series HR10
Housing Material Brass, Zinc Alloy
Tillfälligt slut i lager – restorder för leverans 2020-02-03
Pris (ex. moms) Each
61,03 kr
(exkl. moms)
76,29 kr
(inkl. moms)
Enheter
Per unit
1 - 4
61,03 kr
5 - 24
59,74 kr
25 - 49
58,55 kr
50 - 99
57,45 kr
100 +
54,48 kr
Related Products
From Lemo, this robust chassis socket is designed ...
Description:
From Lemo, this robust chassis socket is designed for secure and efficient coupling with EGG 1B Series connectors. Its convenient modular design ensures its suitability for a variety of applications. Also available as a 90° PCB mount.
RM12B circular connectors with a bayonet sleeve locking ...
Description:
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator. Shell size 12.
Featuring push-pull technology the HR10 micro-connector series have ...
Description:
Featuring push-pull technology the HR10 micro-connector series have also been designed to be miniature. This assures light weight, high density and durability with simple operation. The HR10 series are small sized electronic equipment applicable, however are most suited for portable ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.