- RS-artikelnummer:
- 790-5132
- Tillv. art.nr:
- HR10G-10R-10S(71)
- Tillverkare / varumärke:
- Hirose
Denna produkt har utgått
Alternativ
Hirose Connector, 12 Contacts, Panel Mount, Micro Connector, Socket, Male, HR10 Series
78,49 kr
Varje
RS-artikelnummer: 790-5145
- RS-artikelnummer:
- 790-5132
- Tillv. art.nr:
- HR10G-10R-10S(71)
- Tillverkare / varumärke:
- Hirose
Lagstiftning och ursprungsland
Produktdetaljer
Hirose Push-Pull HR10G Shielded Connectors
The HR10 series are micro connectors of a push-pull coupling variety. Developed with customer requirements in mind miniaturisation, high density and easy handling come as standard. HR10 are durable and reliable with easy push-pull operations
Features and Benefits
Simplified layout for limited space
Polarisation
Connector pin protection
High density
No screw wiring or mounting
Matte finish enhancing appearance
Polarisation
Connector pin protection
High density
No screw wiring or mounting
Matte finish enhancing appearance
Applications:
Small size electronic equipment
Portable electronic equipment
Portable electronic equipment
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Panel Mount |
Connector Size | Micro |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V ac |
Shell Size | 10mm |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc Alloy |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -25°C |
- RS-artikelnummer:
- 790-5132
- Tillv. art.nr:
- HR10G-10R-10S(71)
- Tillverkare / varumärke:
- Hirose