Brad from Molex Circular Connector, 8 Contacts, PCB Mount, M12 Connector, Socket, Male, IP69K, Ultra-Lock Series
- RS-artikelnummer:
- 752-7511
- Tillv. art.nr:
- 1200840032
- Tillverkare / varumärke:
- Brad from Molex
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
113,99 kr
(exkl. moms)
142,49 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 113,99 kr |
5 - 24 | 110,80 kr |
25 + | 107,61 kr |
- RS-artikelnummer:
- 752-7511
- Tillv. art.nr:
- 1200840032
- Tillverkare / varumärke:
- Brad from Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles
Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts. These panel mount receptacles are available in a variety of configurations and will mate with standard threaded M12 and Ultra-Lock cordsets
IEC compliant panel mounting receptacle
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Ultra-Lock feature
Fully potted for IP67 protection in harsh environments
NEMA 6 rated
UL1061 300V, 80°C PVC leads
Note
Configuration:
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
WRxJ26xxxxxx: PG9, front panel mounting
WRxJ46xxxxxx: PG9, back panel mounting
WRxU26xxxxxxx: M16x1.5 front panel mounting
WRxU46xxxx: M16x1.5 back panel mounting with PCB pins
Standards
cCSAus Certified LR6837 (4-5 pole version)
Brad from Molex Waterproof M12 Panel Mount Connector, 2A, IP69K - 120084 Series - 1200840032
Create a connection channel to link your devices to printed circuit boards (PCBs) with this waterproof Brad from Molex connector. It's a robust component made of nickel-plated brass, which resists rust and delivers a long service life. An external thread makes locking with other connectors quick and easy. A wide operating temperature range of -25°C to +90°C means connectors like this one are commonly used in industrial control applications.
IP69K (ingress protection) rated for protection from dust and high-pressure, high-temperature water jets
Current rating of 2A for energy efficiency and minimal heat dissipation
Light weight of 16.329g so it's easy to handle and won't strain the PCB
A-coded key way to help prevent improper mating
Current rating of 2A for energy efficiency and minimal heat dissipation
Light weight of 16.329g so it's easy to handle and won't strain the PCB
A-coded key way to help prevent improper mating
Appliications
Industrial networking
Material handling equipment
Process control and automation
Material handling equipment
Process control and automation
What is Ultra-Lock?
This connector comes with Ultra-Lock, which is a push-to-lock technology that helps you eliminate irregular signal transmission from your connectors. It latches without tools and secures the connector so you can't remove it without a screwdriver. This both helps prevent arcing and makes the adapter safe for use in hazardous areas.
BRAD - M12
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | PCB Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP69K |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | Ultra-Lock |
Voltage Rating | 30.0 V , 36.0 V |
Contact Plating | Nickel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Series Number | 120084 |
- RS-artikelnummer:
- 752-7511
- Tillv. art.nr:
- 1200840032
- Tillverkare / varumärke:
- Brad from Molex