binder Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP67, 620 Series
- RS-artikelnummer:
- 734-5357
- Tillv. art.nr:
- 99-9215-00-05
- Tillverkare / varumärke:
- binder
116 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
82,82 kr
(exkl. moms)
103,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 49 | 82,82 kr |
50 - 99 | 77,78 kr |
100 - 249 | 72,75 kr |
250 - 499 | 67,39 kr |
500 + | 62,14 kr |
- RS-artikelnummer:
- 734-5357
- Tillv. art.nr:
- 99-9215-00-05
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Subminiature Snap-in Male Socket Connector - Series 620
Subminiature snap-in male socket connector with IP67 ingress protection and solder terminals. This subminiature snap-in male socket connector has a 3 to 5 mm cable outlet and accepts a maximum wire gauge of 0.25mm2.
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Degree of protection IP 67
internal strain relief
Easy assembly
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 620 |
Voltage Rating | 63.0 V |
Shell Size | 11.5 |
Mating Type | Snap-In |
Housing Material | Polymer |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |