Amphenol MotionGrade M40 Series Male to Female Panel Mount Connector, 6 contacts Socket

  • RS-artikelnummer 696-4480
  • Tillv. art.nr MC1LKN0600
  • Tillverkare / varumärke Amphenol
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

MotionGrade M40 C Straight Receptacles

Note

Supplied without crimp terminals. See 696-4521 and range.

Amphenol MotionGrade Series

The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.

Specifikationer
Attribute Value
Number of Contacts 6
Plug/Socket Socket
Mounting Type Panel Mount
Termination Method Crimp
Current Rating 75A
IP Rating IP67
Contact Gender Male to Female
Voltage Rating 630 V ac/dc
Body Orientation Straight
Series MotionGrade M40
Housing Material Zinc
22 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
96,96 kr
(exkl. moms)
121,20 kr
(inkl. moms)
Enheter
Per unit
1 - 4
96,96 kr
5 - 24
92,51 kr
25 - 49
84,72 kr
50 - 99
77,13 kr
100 +
69,55 kr
Related Products
From TE Connectivity, these Circular Plastic Connectors (CPC) ...
Description:
From TE Connectivity, these Circular Plastic Connectors (CPC) Series Miniature receptacles are panel mount with a threaded connection that ensures secure mating attenuation with appropriate CPC Miniature connectors. Nylon housing is resistant to a wide range of chemicalsEasy grip turn ...
From ITT Cannon, these SURE-SEAL chassis connectors are ...
Description:
From ITT Cannon, these SURE-SEAL chassis connectors are simple to use, featuring a single-piece moulded body that requires no other parts other than the necessary contacts, which are sold separately. With an excellent level of ingress protection, these SURE-SEAL connectors ...
From Amphenol, a selection of panel mount plugs ...
Description:
From Amphenol, a selection of panel mount plugs from the EcoMate C16-1 series. The rugged circular connectors are ideal for industrial, transportation and process control applications. A threaded coupling mechanism and ridged locking ring ensure safe and secure mating preventing ...
A highly durable and reliable range of compact, ...
Description:
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.