Amphenol Industrial Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Socket, Male, IP67, MotionGrade Series
- RS-artikelnummer:
- 696-4335
- Tillv. art.nr:
- MA1LAE1200
- Tillverkare / varumärke:
- Amphenol Industrial
115 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
64,66 kr
(exkl. moms)
80,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 64,66 kr |
5 - 24 | 60,39 kr |
25 - 49 | 54,06 kr |
50 + | 47,72 kr |
- RS-artikelnummer:
- 696-4335
- Tillv. art.nr:
- MA1LAE1200
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
MotionGrade M23 A Straight receptacles
Note
Supplied without crimp contacts. See 696-4461 and range.
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Body Orientation | Straight |
Series | MotionGrade |
Voltage Rating | 160.0 V |
Housing Material | Zinc |
Contact Plating | Gold |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
- RS-artikelnummer:
- 696-4335
- Tillv. art.nr:
- MA1LAE1200
- Tillverkare / varumärke:
- Amphenol Industrial