Bulgin Circular Connector, 12 Contacts, Panel Mount, Socket, Female, IP68, Standard Buccaneer Series
- RS-artikelnummer:
- 494-4639
- Tillv. art.nr:
- PX0796/S
- Tillverkare / varumärke:
- Bulgin
45 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
224,16 kr
(exkl. moms)
280,20 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 224,16 kr |
10 - 49 | 206,33 kr |
50 - 99 | 193,97 kr |
100 + | 178,98 kr |
- RS-artikelnummer:
- 494-4639
- Tillv. art.nr:
- PX0796/S
- Tillverkare / varumärke:
- Bulgin
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
Bulgin Buccaneer Standard Sealed Power Connectors, Rear Panel Mounting
From Bulgin, the Buccaneer Standard Series of low profile panel connectors are robust and versatile connectors for power management solutions. With a screw locking mating system that ensures a secure connection, these compact connectors are ideal for use in challenging conditions.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
With no special tooling needed for termination, the Buccaneer Standard series connectors are easy to assemble, even in the field. The panel connectors have a single hole fixing with an easy to use jam nut.
The connectors also feature a positive locking mating system which means the connector cannot be mis-matched.
Environment
The Standard Series of Buccaneer connectors are protected to IP68 when mated. This means they are dust tight, and resistant against particle ingress such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Features and Benefits
IP68
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
Front Panel Mounting
UL94HB Housing
Insulation Resistance of >104 MΩ @ 500 V dc
Positive locking keyways
Front Panel Mounting
Applications
Due to their excellent environmental resistance properties, Buccaneer connectors are ideal for harsh industrial environments and automotive applications. Their excellent resistance to liquid ingress also makes them suitable for marine applications.
FAQ
Q: Are there accessories available for this connector?
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series panel connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Panel connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
A: There are connector caps available for Standard Buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The Standard Buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oils and saltwater.
Q: What are the mating requirements of this connector?
A: The Buccaneer standard series panel connectors mate with corresponding flex cable connectors.
Q: Are contacts supplied with this connector?
A: Panel connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 50.0 V |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | No |
Contact Material | Copper |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
- RS-artikelnummer:
- 494-4639
- Tillv. art.nr:
- PX0796/S
- Tillverkare / varumärke:
- Bulgin