- RS-artikelnummer:
- 334-6292
- Tillv. art.nr:
- 7621 070 06
- Tillverkare / varumärke:
- Jaeger
Denna produkt har utgått
- RS-artikelnummer:
- 334-6292
- Tillv. art.nr:
- 7621 070 06
- Tillverkare / varumärke:
- Jaeger
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
"Miniature HD" plugs and connectors series
Features and benefits
"Miniature high density" series plugs with push-pull locking.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Available in housing size 00 with 7 contacts, or size 0 with 19 contacts.
Uses removable crimp contacts.
Nominal contact diameter: 0.76 mm (rating 22D).
Available in male or female versions.
The rear cable gland connectors are available in two versions: with a simple cable gland or with a cable gland with a 360° earth connection; these must be ordered separately.
Warning
All contacts must be installed in the insulation.
Approvals
Contact dimensions according to NFC 93422
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | 7612 |
Shell Size | 15 |
Mating Type | Push-Pull |