Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series
- RS-artikelnummer:
- 188-6839
- Tillv. art.nr:
- 1628493
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 188-6839
- Tillv. art.nr:
- 1628493
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Device connector for front wall, angled rotatable, for standard and ONECLICK fast locking system, M23, No. of pos.: 17, type of contact: Socket, Crimp connection, flange dimensions: 28 mm x 28 mm
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 17 |
Mounting Type | Front Mount |
Connector Size | M23 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP66, IP68 |
Current Rating | 8.0A |
Body Orientation | Right Angle |
Series | M23 PRO |
Voltage Rating | 125 V |
Housing Material | Zinc |
Pole Format | 17P |