Bulgin Connector, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP66, IP68, IP69K, Buccaneer 4000 Series
- RS-artikelnummer:
- 174-7272
- Tillv. art.nr:
- PXP4011/04S/4550
- Tillverkare / varumärke:
- Bulgin
Denna produkt har utgått
- RS-artikelnummer:
- 174-7272
- Tillv. art.nr:
- PXP4011/04S/4550
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TN
Produktdetaljer
The 4000 Series brings high power and data in a compact form factor. Its small and mightycharacteristics make it ideal for power and data applications across a wide variety of Markets.
2, 3, 4, 6, 8, 10 & 12 pole configuration
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
Power ratings up to 13A, 600V
Cable range from 3 to 7mm
Diameter over coupling ring 19.7mm
Flex, Flex In-Line, Rear Panel andPCB mounting body styles
Colour coded O-rings & washers for easy identificaiton purposes
Plug and Socket versions in all body styles
Flame Retardant moulding material
Contacts supplied separately (except PCB versions)
Sealing caps available
Crimp and solder contacts
In-Line Flex Cable Connector PXP4011 Series 4 Pole Socket 4.5mm-5.0mm Cable
Mates with Flex Cable connector PXP4010
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately
Pin or socket
2, 3, 4, 6, 8, 10 & 12 pole
For in-line cable connection
Contacts supplied separately
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 3A |
Series | Buccaneer 4000 |
Body Orientation | Straight |
Voltage Rating | 600 V ac/dc |
Mating Type | Quick Connect |
Shell Size | 20mm |
Housing Material | Polyamide |
Pole Format | 4P |
Shielded/Unshielded | Unshielded |
Contact Plating | Gold |
Strain Relief | No |
Series Number | 4000 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |