Molex Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, Micro-Change Series
- RS-artikelnummer:
- 174-6604
- Tillv. art.nr:
- 120071-0030
- Tillverkare / varumärke:
- Molex
- RS-artikelnummer:
- 174-6604
- Tillv. art.nr:
- 120071-0030
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Micro-Change (M12) Field Attachable Connector, 8 Poles, Straight, Male, Unshielded, Screw Termination, Cable Diameter 6.00-8.00mm
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 2.0A |
Series | Micro-Change |
Body Orientation | Straight |
Voltage Rating | 30 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 8P |
Contact Plating | Gold |
Series Number | 120071 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |