Molex Micro-Change Series M12 Male Cable Mount Field RJ45 Connector, 4 contacts Plug

  • RS-artikelnummer 174-6509
  • Tillv. art.nr 130047-0018
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

Micro-Change (M12) Threaded, Single Keyway, 4 Pole Male Ethernet Field-Attachable Connector

Specifikationer
Attribute Value
Number of Contacts 4
Plug/Socket Plug
Mounting Type Cable Mount
Connector Size M12
Termination Method Crimp
Current Rating 4A
IP Rating IP67
Contact Gender Male
Voltage Rating 50 V
Mating Type D Coded
Body Orientation Straight
Series Micro-Change
Housing Material Polyamide
Pole Format 4P
3 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
507,00 kr
(exkl. moms)
633,75 kr
(inkl. moms)
Enheter
Per unit
1 - 4
507,00 kr
5 - 9
485,90 kr
10 - 14
466,50 kr
15 - 19
448,50 kr
20 +
431,90 kr
Related Products
Each plug has two seals to cover specified ...
Description:
Each plug has two seals to cover specified cable rangeStandard seal is preassembledSecond seal is supplied as loose piece together with a plug.
From Molex, a range of straight 4 pole ...
Description:
From Molex, a range of straight 4 pole M12 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of sensor, ...
Molex Micro-Change M12 Cat6a cable mount field attachable ...
Description:
Molex Micro-Change M12 Cat6a cable mount field attachable connectors. The X coded IP67 plug is best suited for high vibration applications in the harshest of environments. With recessed pins housed in a robust nickel plated diecast housing, this male Cat6a ...
The resistance to aggressive media should be individually ...
Description:
The resistance to aggressive media should be individually tested for your application.