ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket, Male, IP65, Trident Ringlock Series
- RS-artikelnummer:
- 474-776
- Tillv. art.nr:
- TR1823RMS1NB / 192990-1350
- Tillverkare / varumärke:
- ITT Cannon
Tillfälligt slut i lager – restorder för leverans 2024-05-21
Lagt till varukorgen
Pris (ex. moms) Varje
245,17 kr
(exkl. moms)
306,46 kr
(inkl. moms)
Enheter | Per unit |
1 - 19 | 245,17 kr |
20 - 39 | 221,10 kr |
40 + | 198,78 kr |
- RS-artikelnummer:
- 474-776
- Tillv. art.nr:
- TR1823RMS1NB / 192990-1350
- Tillverkare / varumärke:
- ITT Cannon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
Panel Shells
From ITT Cannon, a selection of panel mount receptacles from the Trident Ringlock series. The rugged threaded connectors are ideal for industrial, transportation and process control applications. Featuring a metal bayonet coupling mechanism, the connectors can be mated and unmated with a single rotation of the coupling nut. The Ringlock series of crimp connectors accept both two-piece T2P and three-piece T3P crimp contacts and are easily assembled on site and in the field. Contacts are fully interchangeable and are easily removed if damaged, supporting rapid repair and eliminating valuable downtime.
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
Ultra-reliable and delivering outstanding performance Trident Ringlock connectors are perfect for harsh environments and engineering applications that demand an uncompromising connection solution.
Panel receptacles accept both male and female contacts.
Standard panel shells that accept female (socket) contacts mate with cable mount connectors with male (pin) contacts
Reverse panel shells that accept male (pin) contacts mate with cable mount connectors with female (socket) contacts
Features and Benefits
IP65 ingress rating when mated
Black nylon UL94 V-0 shell
A positive bayonet locking system
Shell to shell keying
Highly resistant to thermal and physical shock
Wide temperature range -55° C to + 105° C
Black nylon UL94 V-0 shell
A positive bayonet locking system
Shell to shell keying
Highly resistant to thermal and physical shock
Wide temperature range -55° C to + 105° C
Applications
The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are
Industrial electronics
Robotic systems
Instrumentation
Machine building
Industrial automation
Process control
Printing and manufacturing equipment
Robotic systems
Instrumentation
Machine building
Industrial automation
Process control
Printing and manufacturing equipment
Environment
Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.
FAQ
Q - How robust are the connectors?
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
QM Range Plastic Circular
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 474-776
- Tillv. art.nr:
- TR1823RMS1NB / 192990-1350
- Tillverkare / varumärke:
- ITT Cannon