Binder Circular Connector, 4 Contacts, Cable Mount, Subminiature Connector, Socket, Female, IP40, 710 Series
- RS-artikelnummer:
- 468-863
- Tillv. art.nr:
- 99-0980-100-04
- Tillverkare / varumärke:
- binder
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
110,28 kr
(exkl. moms)
137,85 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 110,28 kr |
5 - 9 | 106,88 kr |
10 - 14 | 104,70 kr |
15 - 24 | 101,41 kr |
25 + | 96,60 kr |
- RS-artikelnummer:
- 468-863
- Tillv. art.nr:
- 99-0980-100-04
- Tillverkare / varumärke:
- binder
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cable Socket
Binder 710 - Plastic
The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.
Note
For installation information, please refer to the Dimensions table below.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | 710 |
Voltage Rating | 125 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Bronze |
- RS-artikelnummer:
- 468-863
- Tillv. art.nr:
- 99-0980-100-04
- Tillverkare / varumärke:
- binder