Murrelektronik Limited Right Angle MQ15-X-Power to Unterminated Cable assembly, 6 Core 5m Cable
1 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 916-3289
- Tillv. art.nr:
- 7000-P8131-P010500
- Tillverkare / varumärke:
- Murrelektronik Limited
- COO (Country of Origin):
- DE
Enheter | Per unit |
1 + | 800,14 kr |
MQ15-X-Power Cable Assembly
Attribute | Value |
Connector A | Right Angle MQ15-X-Power |
Connector B | Unterminated |
Length | 5m |
Number of Cores | 6 |
Connector A Number of Contacts | 6 |
Current Rating | 16 A |
Sheath Colour | Black |
IP Rating | IP67 |
Voltage Rating | 600 V ac/dc |
Cable Shape | Multicore |
Cross Sectional Area | 2.5 mm² |
Standards Met | CSA, UL |
Minimum Operating Temperature | -20 (Mobile) °C, -40 (Fixed) °C |
Insulation Material | PP |
Shielding | Unshielded |
Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) |
Sheath Material | Polyurethane PUR |
Outer Diameter | 11.3mm |
Maximum Operating Temperature | +60 (Mobile) °C, +80 (Fixed) °C |
Outer Sheath Material | Polyurethane |
Oil Resistant | Yes |
Connector A Housing Gender | Socket |
American Wire Gauge | 14 AWG |