- RS-artikelnummer:
- 892-0592
- Tillv. art.nr:
- 2273118-4
- Tillverkare / varumärke:
- TE Connectivity
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
213,22 kr
(exkl. moms)
266,52 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 213,22 kr |
5 - 9 | 205,56 kr |
10 + | 199,98 kr |
- RS-artikelnummer:
- 892-0592
- Tillv. art.nr:
- 2273118-4
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
M12 to M12 Connector Cable
From TE Connectivity, the M12 to M12 Connector cable assembly is ideal secure connections in sensor and automation applications. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 to M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Compact and Reliable Connection
Environmental Protection
High Bandwidth
Applications:
Sensor and Actuator
Factory Automation
I/O Boxes
Sensor and Actuator
Factory Automation
I/O Boxes
Specifikationer
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 1.5m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Female |
Connector 2 Orientation | Straight |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 5 |
Connector 2 | M12 |
Connector 2 Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 125 V ac/dc |
Current Rating | 4 A |
IP Rating | IP65, IP67 |
Insulation Material | PP |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | +80°C |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -50 → +80 °C |
Minimum Bend Radius | 50 mm |
Outer Diameter | 5mm |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Cable Shape | Multicore |
Minimum Operating Temperature | -50°C |
- RS-artikelnummer:
- 892-0592
- Tillv. art.nr:
- 2273118-4
- Tillverkare / varumärke:
- TE Connectivity