Molex Straight M8 to Unterminated Cable assembly, 5 Core 2m Cable
7 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 822-2025
- Tillv. art.nr:
- 120086-0206
- Tillverkare / varumärke:
- Molex
- COO (Country of Origin):
- US
Enheter | Per unit |
1 - 4 | 300,10 kr |
5 - 9 | 286,62 kr |
10 - 24 | 278,15 kr |
25 + | 270,29 kr |
Brad® Nano-Change® M8 Single Ended Male Cordsets
Note
Standards
Attribute | Value |
Connector A | Straight M8 |
Connector B | Unterminated |
Length | 2m |
Number of Cores | 5 |
Connector A Number of Contacts | 5 |
Sheath Colour | Yellow |
Cross Sectional Area | 0.25 mm² |
Connector A Housing Gender | Plug |
Shielding | Unshielded |
American Wire Gauge | 24 |
Sheath Material | Polyurethane PUR |