Molex Straight 1 3/8-16 to Straight 1 3/8-16 Cable assembly, 4 Core , 3m Cable

  • RS-artikelnummer 822-1952
  • Tillv. art.nr 130064-0196
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Brad® Quick Change® Connectors

Brad® Quick Change® double ended cord sets. They are available with female straight-to-male straight connector configurations.

IP67 Rating
Double Ended
Coupling Style: Threaded
Gender: Female-Male
No of poles: 4
Operating Temperature Range: -20 °C  +105 °C
Wire / Cable Type: STOOW, TC-ER Direct Burial

Brad Quick Change Connectors

Specifikationer
Attribute Value
Connector A Straight 1 3/8"
Connector B Straight 1 3/8"
Length 3m
Number of Cores 4
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Sheath Colour Grey
Cross Sectional Area 6 mm²
Connector A Housing Gender Socket
Connector B Housing Gender Plug
Shielding Unshielded
American Wire Gauge 10
Sheath Material Polyurethane PUR
Tillfälligt slut i lager – restorder för leverans 2020-08-21
Pris (ex. moms) Each
1 742,50 kr
(exkl. moms)
2 178,12 kr
(inkl. moms)
Enheter
Per unit
1 - 4
1 742,50 kr
5 +
1 695,46 kr