Molex Mini-Change Series, Straight M12 to Straight M12 Cable assembly, 5 Core , 5m Cable

  • RS-artikelnummer 822-1836
  • Tillv. art.nr 130028-0042
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PL
Produktdetaljer

Brad® Mini-Change® Double-Ended Cordsets Male-Female

These Brad® Mini-Change® Double-Ended Cordsets are available with internal thread male straight-to-female internal thread straight connector configuration. The cables for these Brad® Mini-Change® Double-Ended Cordsets are PVC hard service cord.

4, 5 Pole Male to Female for high reliability and low resistance
Die-cast zinc coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
14, 15, 18 & 22 AWG wire size
IP67 rated

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifikationer
Attribute Value
Connector A Straight M12
Connector B Straight M12
Length 5m
Number of Cores 5
Connector A Number of Contacts 5
Connector B Number of Contacts 5
Sheath Colour Grey
Cross Sectional Area 0.34 mm²
Connector A Housing Gender Socket
Connector B Housing Gender Plug
Series Mini-Change
Shielding Shielded
Sheath Material Polyurethane PUR
American Wire Gauge 22
Tillfälligt slut i lager – restorder för leverans 2020-03-27
Pris (ex. moms) Each (In a Pack of 4)
574,845 kr
(exkl. moms)
718,556 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
4 - 16
574,845 kr
2 299,38 kr
20 - 36
546,093 kr
2 184,372 kr
40 - 96
531,728 kr
2 126,912 kr
100 +
517,34 kr
2 069,36 kr
Related Products
Brad® Micro-Change® single ended pigtail male cordsets with ...
Description:
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, ...
Brad® Ultra-Lock® M12 single ended female pigtail cordsets ...
Description:
Brad® Ultra-Lock® M12 single ended female pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended female cordsets are available with a choice of cable types and cable jackets. Push-to-Lock mechanism for ...
Brad® Ultra-Lock® M12 single ended male pigtail cordsets ...
Description:
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice ...
M12 to free end Speedcon connector cable assemblies, ...
Description:
M12 to free end Speedcon connector cable assemblies, 5 way in a variety of cable lengths, with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V and IP67 rated once mated. ...