Molex Mini-Change Series, Straight 7/8-16 to Unterminated Cable assembly, 3 Core , 3.6m Cable

  • RS-artikelnummer 822-1671
  • Tillv. art.nr 130006-0542
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Brad® Mini-Change® A-Size Single Ended Pigtail Male Cordsets

Brad® Mini-Change® single ended pigtail male cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single ended pigtail male cordsets is UL Type ST00W, hard service cord.

Contacts have a low resistance design
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
IP67 rated
16 AWG wire size

Approvals

UL File N0.:E152210
CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifikationer
Attribute Value
Connector A Straight 7/8"
Connector B Unterminated
Length 3.6m
Number of Cores 3
Connector A Number of Contacts 3
Sheath Colour Yellow
Cross Sectional Area 1.5 mm²
Shielding Unshielded
American Wire Gauge 16
Sheath Material Polyurethane PUR
Series Mini-Change
Connector A Housing Gender Socket
Tillfälligt slut i lager – restorder för leverans 2020-03-24
Pris (ex. moms) Each
308,22 kr
(exkl. moms)
385,28 kr
(inkl. moms)
Enheter
Per unit
1 +
308,22 kr
Related Products
Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) ...
Description:
Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 8.0m (26.25') Length.
This Brad® Mini-Change® A-Size, female, straight, internal thread ...
Description:
This Brad® Mini-Change® A-Size, female, straight, internal thread Receptacle with Leads is a front panel mount type. The Leads fitted to this Brad® Mini-Change® A-Size, female, straight, internal thread Receptacle are PVC 16 AWG, to UL1015. Quad Beam contacts for ...
These Brad® Mini-Change® B-Size, female, straight, external thread ...
Description:
These Brad® Mini-Change® B-Size, female, straight, external thread Receptacles with Leads are front panel mount type. The Leads fitted to these Brad® Mini-Change® B-Size, female, straight, external thread Receptacles are 16 AWG to UL1015. Quad Beam contacts for high reliability ...
These Brad® Mini-Change® C-Size, female, straight, external thread ...
Description:
These Brad® Mini-Change® C-Size, female, straight, external thread Receptacles with Leads are front panel mount type. For Mounting Thread size, Shell and Leads fitted to these Brad® Mini-Change® C-Size, female, straight, external thread Receptacles see table. Quad Beam contacts for ...