- RS-artikelnummer:
- 802-8665
- Tillv. art.nr:
- 1406282
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 802-8665
- Tillv. art.nr:
- 1406282
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
Produktdetaljer
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8
M8 to M8 connector cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 to M8 cable assemblies are IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifikationer
Attribute | Value |
---|---|
Series | SAC-3P-M8MR/1.5-542/M8 FS BK |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Yellow |
Sheath Material | PVC |
Length | 1.5m |
Coding | A |
Shielding | Shielded |
American Wire Gauge | 24 AWG |
- RS-artikelnummer:
- 802-8665
- Tillv. art.nr:
- 1406282
- Tillverkare / varumärke:
- Phoenix Contact