Molex Electronics Right Angle 7/8-16 to Unterminated Cable assembly, 1.8m Cable

  • RS-artikelnummer 759-5025
  • Tillv. art.nr 1300060426
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MX
Produktdetaljer

Brad® Mini-Change® A-Size Single Ended Pigtail 90° Female Cordset

Brad® Mini-Change® single ended pigtail female cordsets: A-Size, 90°, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single ended pigtail female cordsets is PVC 16 AWG UL Type ST00W, hard service cord.

Quad Beam contacts for high reliability and low resistance
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
IP67 rated

Approvals

UL File N0.:E152210
CSA File No.:LR6837

//media.rs-online.com/t_line/L7595025-01.gif

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifikationer
Attribute Value
Connector A Right Angle 7/8"
Connector B Unterminated
Length 1.8m
Connector A Number of Contacts 3
Sheath Colour Yellow
Cross Sectional Area 1.5 mm²
Sheath Material Polyurethane PUR
American Wire Gauge 16
Shielding Unshielded
Connector A Housing Gender Socket
Tillfälligt slut i lager – restorder för leverans 2020-05-05
Pris (ex. moms) Each
207,61 kr
(exkl. moms)
259,51 kr
(inkl. moms)
Enheter
Per unit
1 - 14
207,61 kr
15 - 49
202,94 kr
50 - 99
192,16 kr
100 - 249
181,68 kr
250 +
170,90 kr
Related Products
The most compact connector type in the M-Series ...
Description:
The most compact connector type in the M-Series range, Bulgin’s waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard ...
Brad® Micro-Change® single ended pigtail female cordsets with ...
Description:
Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety ...
Brad® Mini-Change® single-ended pigtail female cordsets: A-Size, straight, ...
Description:
Brad® Mini-Change® single-ended pigtail female cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single-ended pigtail female cordsets are:. For Part numbers containing "A01" cable is UL Type ST00W, hard service cord ...
This Brad® Mini-Change® A-Size, female, straight, internal thread ...
Description:
This Brad® Mini-Change® A-Size, female, straight, internal thread Receptacle with Leads is a front panel mount type. The Leads fitted to this Brad® Mini-Change® A-Size, female, straight, internal thread Receptacle are PVC 16 AWG, to UL1015. Quad Beam contacts for ...