- RS-artikelnummer:
- 652-7977
- Tillv. art.nr:
- 1530553
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 652-7977
- Tillv. art.nr:
- 1530553
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Cables for M5 sensors
Connector cables for sensors and actuators.
Fitted with a single, 4-pole M5 connector, the other end is not terminated.
The cable is insulated with halogen-free polyurethane (PUR).
Fitted with a single, 4-pole M5 connector, the other end is not terminated.
The cable is insulated with halogen-free polyurethane (PUR).
Specifikationer
Attribute | Value |
---|---|
Series | SAC-4P- 3.0-PUR/M5FR |
Cross Sectional Area | 0.14 mm² |
Sheath Material | PUR |
Length | 3m |
Sheath Colour | Black |
Coding | A |
American Wire Gauge | 26 AWG |
- RS-artikelnummer:
- 652-7977
- Tillv. art.nr:
- 1530553
- Tillverkare / varumärke:
- Phoenix Contact