Brad from Molex Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, Micro-Change Series
- RS-artikelnummer:
- 290-4639
- Tillv. art.nr:
- 1200710049
- Tillverkare / varumärke:
- Brad from Molex
- RS-artikelnummer:
- 290-4639
- Tillv. art.nr:
- 1200710049
- Tillverkare / varumärke:
- Brad from Molex
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Brad Micro-Change M12 Rewireable Connector
From Brad, the Micro-Change series of M12 circular connectors designed for cable mounting. The re-wireable circular connectors have a threaded mating interface with A coding preventing improper mating. With simple screw termination, the Micro-Change series requires no additional tooling. Perfect for rapid replacement and repair in the field, reducing valuable downtime. With an IP67 protection rating, the Micro-Change compact connectors are ideally suited to harsh environments that demand a more robust interconnection solution. Connectors can be terminated to M12 single ended cable assemblies to make jumper leads and extension cables.
Features & Benefits
M12 plugs and sockets in 4 and 5 pole
Easy to assemble
A coded, for sensors, DC power, and 1 G-bit Ethernet
IP67 ingress protection rating
Integrated PG7 Cable gland, ensuring excellent cable retention
Straight or 90° cable entry
A threaded mating mechanism for a secure connection
Re-wireable – no special tooling required
Silver plated brass contacts
Easy to assemble
A coded, for sensors, DC power, and 1 G-bit Ethernet
IP67 ingress protection rating
Integrated PG7 Cable gland, ensuring excellent cable retention
Straight or 90° cable entry
A threaded mating mechanism for a secure connection
Re-wireable – no special tooling required
Silver plated brass contacts
Applications
The Micro-Change M12 connectors are ideally suited to industrial applications. The connectors are traditionally used when connecting sensors, actuators, valves and cylinders in the heavy industrial fields. Some of the more common areas are
Machine building – CNC machines, packaging machines
Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
Industrial Automation and instrumentation
Factory Automation – Automotive production lines, conveying and sorting machines, Robotics, Food and beverage, material handling
Commercial Vehicles – Construction vehicles, Agricultural machinery, Rubbish trucks, Military vehicles
Industrial Automation and instrumentation
Environment
The Micro Change series of connectors are waterproof and have an IP67 ingress protection rating. This means the connectors are dustproof and are protected from powerful jets of water from all directions.
FAQ
Q – Are the connectors easy to terminate?
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
A - Yes they are, the Micro-Change M12 connectors have screw terminals so no additional tooling is required. The connectors can be quickly connected in the field.
Q - How robust are the connectors?
A – The connectors are extremely hard wearing. They are manufactured from high-grade engineering materials, strong, and reliable.
BRAD - M12
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Body Orientation | Right Angle |
Series | Micro-Change |