- RS-artikelnummer:
- 144-6683
- Tillv. art.nr:
- PXPPVC05RAM04ACL010PVC
- Tillverkare / varumärke:
- Bulgin
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
270,77 kr
(exkl. moms)
338,46 kr
(inkl. moms)
Enheter | Per unit |
1 + | 270,77 kr |
- RS-artikelnummer:
- 144-6683
- Tillv. art.nr:
- PXPPVC05RAM04ACL010PVC
- Tillverkare / varumärke:
- Bulgin
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Specifikationer
Attribute | Value |
---|---|
Series | M5 |
Number of Cores | 4 |
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 | M5 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 60 V |
Current Rating | 1 A |
IP Rating | IP67 |
Conductor Resistance | <10 mΩ |
Connector 1 Housing Gender | Male |
Operating Temperature Range | -25 → +80 °C |
Cable Shape | Single Core |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Brass |