Wurth Elektronik WE-HCM SMD High Current Cube Inductor Kit

  • RS-artikelnummer 862-5017
  • Tillv. art.nr 744300
  • Tillverkare / varumärke Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

WE-HCM SMD Inductor Design Kit

Sample components of the SMD High-Current Inductors WE-HCM

Please see data sheet for kit contesnts

Surface Mount Inductors and Chokes

Specifikationer
Attribute Value
Kit Includes WE-HCM SMD High Current Cube Inductor
1 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
823,95 kr
(exkl. moms)
1 029,94 kr
(inkl. moms)
Enheter
Per unit
1 +
823,95 kr
Relaterte Produkter
Bourns SRP high current power inductor design kit ...
Description:
Bourns SRP high current power inductor design kit contains a range of SRP inductors, which have varied inductances, voltages and rated currents. The inductors meet the AEC -Q200 stress test standard for automotive electronics. These inductors are ideal for input/ ...
up to 12.5 GHzInductance tolerances: 5% (2% on ...
Description:
up to 12.5 GHzInductance tolerances: 5% (2% on request)High thermal stabilityRecommended soldering: ReflowOperating temperature: –40°C to +125°CEspecially developed for high frequency applications including RF transceiver/communications; Bluetooth; Wireless LAN.
Panasonic ELL6RH power inductors are compact, highly reliable ...
Description:
Panasonic ELL6RH power inductors are compact, highly reliable and feature a large current capability. By separating the internal connection and the user terminal, these fixed inductors ensure high reliability when mounted. When using in a DC-DC converter, ELL6RH inductors have ...
WE-HCM series SMD Flat wire high current inductors ...
Description:
WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; ...