Schaffner Evaluation Board Inductor Kit, 1 pieces

  • RS-artikelnummer 789-4653
  • Tillv. art.nr 813254
  • Tillverkare / varumärke Schaffner
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

RB Choke Filter Evaluation Boards

A series of printed circuit boards (PCB's) designed to build up, verify and test EMC/EMI filters with RB chokes and discrete X-capacitors (Cx) and Y-capacitors (Cy), before integrating the filter to the application.

Specifikationer
Attribute Value
Kit Includes Evaluation Board
Number of Pieces 1
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
554,64 kr
(exkl. moms)
693,30 kr
(inkl. moms)
Enheter
Per unit
1 - 4
554,64 kr
5 - 9
499,11 kr
10 - 24
476,98 kr
25 +
460,34 kr
Related Products
Bourns SDE power inductor design kit contains a ...
Description:
Bourns SDE power inductor design kit contains a range of SDE high current inductors, shielded and unshielded inductors which have varied inductances and rated currents. These inductors meet the AEC -Q200 stress test standard for automotive electronics. The inductors are ...
Kit contains 3 each of 32 different SMT ...
Description:
Kit contains 3 each of 32 different SMT inductors from the high power SRR seriesFerrite core material shielded construction wound with enameled copper wireOperating temperature: -55°C to +150°C.
Bourns PortNote® Solutions design kits offer a range ...
Description:
Bourns PortNote® Solutions design kits offer a range of convenient solutions to an array of port applications, that need straight forward, effective and reliable electrical protection. Focusing on the port rather than individual products offers a simple and logical approach ...
WE-CBF HF series is available in 3 typesModified ...
Description:
WE-CBF HF series is available in 3 typesModified internal layout increases the effective suppression rangeThe impedance at 1GHz is at least 3 times higher than WE-CBF product familyOperating temperature: –55 °C to +125 °CIdeal for the suppression in signal lines ...