- RS-artikelnummer:
- 848-4661
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
- RS-artikelnummer:
- 848-4661
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
14mm Hyper-Bright IP67 LED Panel Indicators
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifikationer
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Orange |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 3mA |
Intensity | 200mcd |
Length | 35.6mm |
- RS-artikelnummer:
- 848-4661
- Tillverkare / varumärke:
- RS PRO