Senaste sökningar

    Milwaukee 3/8 in 12V2Ah Cordless Impact Wrench Type G - British 3-Pin

    RS-artikelnummer:
    239-2929
    Tillv. art.nr:
    M12FIW38-202B
    Tillverkare / varumärke:
    Milwaukee
    Milwaukee
    Se alla Impact Wrenches
    21 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    2 120,25 kr

    (exkl. moms)

    2 650,31 kr

    (inkl. moms)

    EnheterPer unit
    1 +2 120,25 kr
    RS-artikelnummer:
    239-2929
    Tillv. art.nr:
    M12FIW38-202B
    Tillverkare / varumärke:
    Milwaukee

    Ej tillämpbart

    COO (Country of Origin):
    CN

    Lagstiftning och ursprungsland

    Ej tillämpbart

    COO (Country of Origin):
    CN

    Produktdetaljer

    The Milwaukee M12 FUEL™ sub compact 3/8 inch impact wrench has more power, more compact and more control. Brushless POWERSTATE™ motor delivers more power in a more compact size. REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

    No load speed 1200/1800/2700/2700 (rpm)
    Impact rate 1100/2100/3200 (ipm)
    Maximum torque 339 (Nm)
    Maximum bolt diameter M16
    Kit included 2 x M12 B2 battery packs, C12 C charger, tool bag


    Specifikationer

    AttributeValue
    Voltage12V
    Drive Size3/8 in
    Corded/CordlessCordless
    Impact Rate3200bpm
    Brushed/Brushless MotorBrushless
    Maximum Torque - Releasing339Nm
    Maximum Torque - Fastening339Nm
    Plug TypeType G - British 3-Pin
    Number of Batteries Supplied2
    Battery Capacity2Ah
    Speed2700rpm
    Weight1.1kg
    Model NumberM12FIW38-202B
    21 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each

    2 120,25 kr

    (exkl. moms)

    2 650,31 kr

    (inkl. moms)

    EnheterPer unit
    1 +2 120,25 kr