- RS-artikelnummer:
- 235-3895
- Tillv. art.nr:
- CL3.C10SD
- Tillverkare / varumärke:
- Facom
- RS-artikelnummer:
- 235-3895
- Tillv. art.nr:
- CL3.C10SD
- Tillverkare / varumärke:
- Facom
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
Produktdetaljer
The Facoms compact cordless impact wrench of 1/2 inch. High yield mechanism delivers a torque of 270 Nm and lightweight design makes this tool easy to use in tight spaces.
Integral LED with automatic timed switch-off
Variable speed trigger for excellent speed control
Protection bumpers built into the machine casing
Separation torque 200 Nm
Impacts per minute of 1900 ipm
Idle speed 1700 rpm
3/8" male square drive
Voltage of
Variable speed trigger for excellent speed control
Protection bumpers built into the machine casing
Separation torque 200 Nm
Impacts per minute of 1900 ipm
Idle speed 1700 rpm
3/8" male square drive
Voltage of
Specifikationer
Attribute | Value |
---|---|
Voltage Rating | 10.8V |
Drive Size | 1/2 in |
Impact Rate | 1900bpm |
Model Number | CL3.C10SD |