- RS-artikelnummer:
- 182-3822
- Tillv. art.nr:
- DCF880N-XJ
- Tillverkare / varumärke:
- DeWALT
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 182-3822
- Tillv. art.nr:
- DCF880N-XJ
- Tillverkare / varumärke:
- DeWALT
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Latest generation 18V XR Li-Ion compact impact wrench Ultra compact, light weight design allows for use in confined spaces Bright white LED ring with delay feature for improved visibility and flashlight functionality Intelligent trigger allowing total control over all applications Improved ergonomic design and rubber grip increase comfort and provide greater application control All metal gearing for efficient power transmission and long tool life Aluminium front housing provides greater heat dispersion increasing motor life 1/2" (12.7mm) square socket retention for effective, efficient torque delivery in application. Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
Battery and charger sold separately
Belt hook
Belt hook
Specifikationer
Attribute | Value |
---|---|
Voltage Rating | 18V |
Drive Size | 1/2 in |
Corded/Cordless | Cordless |
Maximum Torque - Releasing | 203Nm |
Brushed/Brushless Motor | Brushed |
Plug Type | Type G - British 3-pin |
Number of Batteries Supplied | 0 |
Speed | 2300rpm |
Weight | 1kg |
Model Number | DCF880N |