- RS-artikelnummer:
- 137-0878
- Tillverkare / varumärke:
- RS PRO
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 137-0878
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO 1/2 in Air Impact Wrench, 7700 rpm, 1058 Nm
Include this robust RS PRO turbo impact wrench in your automotive tool kit. The 1058 Newton metres (Nm) of torque and motor speed of 7700 revolutions per minute (rpm) make easy work of removing rusted bolts from engines and lug nuts from tyres.
This wrench is fitted with a twin hammer to produce smooth, high-powered blows with reduced vibration. It's ergonomically designed with a moulded, warm-grip handle. The lightweight and evenly balanced body increases comfort while working.
Air impact wrenches are used by mechanics, engineers and coachbuilders. This product is suitable for heavy-duty vehicle repairs and maintenance such as tyre changing and spring work. Connect it to your air compressor and attach your choice of 1/2 inch socket.
This wrench is fitted with a twin hammer to produce smooth, high-powered blows with reduced vibration. It's ergonomically designed with a moulded, warm-grip handle. The lightweight and evenly balanced body increases comfort while working.
Air impact wrenches are used by mechanics, engineers and coachbuilders. This product is suitable for heavy-duty vehicle repairs and maintenance such as tyre changing and spring work. Connect it to your air compressor and attach your choice of 1/2 inch socket.
Features and Benefits
• Air inlet of 1/4 in (British Standard Pipe)
• Air impact wrench type
• Air power source
• Drive size of 1/2 in
• Length of 191 mm
• Weight of 1.9 kg
• Maximum torque of 1058 Nm
• Speed of 7700 rpm
• Air impact wrench type
• Air power source
• Drive size of 1/2 in
• Length of 191 mm
• Weight of 1.9 kg
• Maximum torque of 1058 Nm
• Speed of 7700 rpm
Specifikationer
Attribute | Value |
---|---|
Air Tool Type | Air Impact Wrench |
Drive Size | 1/2 in |
Maximum Torque | 1058Nm |
Air Inlet BSP | 1/4in |
Speed | 7700rpm |
Length | 191mm |
Model Number | APP203T |