onsemi AR0238CS AR0238CSSC12SHRA0-DP2 Image Sensor, 1928 x 1088pixel, 15fps Serial-2 Wire, 48-Pin PLCC
- RS-artikelnummer:
- 188-6184
- Tillv. art.nr:
- AR0238CSSC12SHRA0-DP2
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 188-6184
- Tillv. art.nr:
- AR0238CSSC12SHRA0-DP2
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The ON Semiconductor AR0238 is a 1/2.7-inch CMOS digital image sensor with an active−pixel array of 1928Hx1088V. It captures images in either linear or high dynamic range modes, with a rolling−shutter readout. It includes sophisticated camera functions such as in−pixel binning, windowing and both video and single frame modes.
Auto black level calibration
High speed configurable context switching
Temperature sensor
High speed configurable context switching
Temperature sensor
Specifikationer
Attribute | Value |
---|---|
Image Size | 1928 x 1088pixel |
Series | AR0238CS |
Frame Rate | 15 fps, 30 fps, 60fps |
Interface Type | Serial-2 Wire |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 48 |