- RS-artikelnummer:
- 180-8330
- Tillv. art.nr:
- IRFIBE30GPBF
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 180-8330
- Tillv. art.nr:
- IRFIBE30GPBF
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 800V and maximum gate-source voltage of 20V. It has a drain-source resistance of 3ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 35W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Isolated package
• Lead (Pb) free component
• Low thermal resistance
• Operating temperature ranges between -55°C and 150°C
• Sink to lead creepage distance is 4.8 mm
• Isolated package
• Lead (Pb) free component
• Low thermal resistance
• Operating temperature ranges between -55°C and 150°C
• Sink to lead creepage distance is 4.8 mm
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
• Inverters
• Power supplies
• Switching mode power supply (SMPS)