- RS-artikelnummer:
- 883-5233
- Tillv. art.nr:
- FN9244S1-3-06
- Tillverkare / varumärke:
- Schaffner
Denna produkt har utgått
- RS-artikelnummer:
- 883-5233
- Tillv. art.nr:
- FN9244S1-3-06
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
FN9244 Series
The FN9244 Series of Schaffner IEC Inlet Filters. Both high performance and Earth line choke versions are available. All models are highly reliable and excellent quality.
Various current ratings available
With or Without Earth Line Choke
With or Without Earth Line Choke
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Switch Type | None |
Termination Method | Faston |
Current Rating | 3A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | DC to 400Hz |
IEC Connector Type | C14 |
Width | 29.9mm |
Depth | 43.9mm |
Height | 22.4mm |
- RS-artikelnummer:
- 883-5233
- Tillv. art.nr:
- FN9244S1-3-06
- Tillverkare / varumärke:
- Schaffner