- RS-artikelnummer:
- 882-6866
- Tillv. art.nr:
- FN380-2-22
- Tillverkare / varumärke:
- Schaffner
Denna produkt har utgått
- RS-artikelnummer:
- 882-6866
- Tillv. art.nr:
- FN380-2-22
- Tillverkare / varumärke:
- Schaffner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Note
Snap-in and screw mount versions available.
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50 → 400Hz |
IEC Connector Type | C14 |
Width | 32mm |
Depth | 56.5mm |
Height | 58mm |
- RS-artikelnummer:
- 882-6866
- Tillv. art.nr:
- FN380-2-22
- Tillverkare / varumärke:
- Schaffner