- RS-artikelnummer:
- 878-4541
- Tillv. art.nr:
- 5500.2038
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 878-4541
- Tillv. art.nr:
- 5500.2038
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SK
Produktdetaljer
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Specifikationer
Attribute | Value |
---|---|
Current Rating | 20A |
Mounting Type | Screw Mount |