Schurter,1A,250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 5424.1153.301,Quick Connect 1 Fuse
Tillfälligt slut i lager – restorder för leverans 2021-05-04
Lagt till varukorgen
- RS-artikelnummer:
- 878-4383
- Tillv. art.nr:
- 5424.1153.301
- Tillverkare / varumärke:
- Schurter
- COO (Country of Origin):
- CH
Enheter | Per unit | Per Pack* |
10 - 10 | 909,951 kr | 9 099,51 kr |
20 + | 773,442 kr | 7 734,42 kr |
*price indicative |
Felcom 5424 Series
Approvals
Attribute | Value |
Gender | Male |
Number of Fuses | 1 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30mm |
Depth | 111.3mm |
Height | 28.5mm |