Schurter 10A, 125 V ac, 250 V ac Male Snap-In Filtered IEC Connector GRF4.0419.013.C, Quick Connect None Fuse
- RS-artikelnummer:
- 870-3546
- Tillv. art.nr:
- GRF4.0419.013.C
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 870-3546
- Tillv. art.nr:
- GRF4.0419.013.C
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SK
Produktdetaljer
GRF4 Series
Schurter GRF4 series C14 IEC appliance inlet are snap-in panel mount inlets that offer a lock and shield design. The GRF4 series feature a line filter with protection class I, and innovative EMC shielding with flexible steel segments for an excellent contact to the panel.
Snap in panel mount
4.8 x 0.8 mm quick connect terminals
EMC shield
All single elements are already wired
Suitable for use in equipment according to IEC/UL 60950
4.8 x 0.8 mm quick connect terminals
EMC shield
All single elements are already wired
Suitable for use in equipment according to IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 10A |
Voltage Rating | 125 V ac, 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50 Hz, 60 Hz |
IEC Connector Type | C14 |
Width | 31.4mm |
Depth | 29mm |
Height | 59.3mm |